2906877 | Phoenix Contact

Phoenix Contact limit switch, 2906877, MINI MCR-2-T-2RO-PT

Order No.: 64P5308
EAN: 4055626131566
MPN:
2906877
MINI MCR-2-T-2RO-PT
Series: MINI MCR
2906877 Phoenix Contact Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
264.6679 € *
Available: 0 pcs.
Available in 10 days: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
264.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.6679 €

Limit value switches, 2906877, Phoenix Contact

Universally configurable temperature limit value switch with two transistor outputs for the connection of 2, 3, and 4-conductor resistance thermometers and thermocouples. Configurable via DIP switch or software, push-in connection technology.

Technical specifications
Resolution 0,1 °C
Accuracy ±5 %
max. operating temperature 2500 °C
min. operating temperature -250 °C
Product type Grenzwertschalter
Response Time 300 ms
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei