1212020 | Phoenix Contact
Torque screwdriver, 0.2-4 Nm, hexagon, 4 mm, L 205 mm, 94.3 g, 1212020
Unit Price (€ / pc.)
71.5904 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Torque screwdriver, 1212020, Phoenix Contact
Torque screwdriver, with preset torque of 2.0 Nm and 4 mm hexagonal drive for the pressure nut of the fast connection.
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 0,2-4 Nm | |
Weight | 94.3 g | |
Size | 4 mm | |
Length | 205 mm | |
Peak type | Sechskant |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |