1212224 | Phoenix Contact
Torque screwdriver, 0.3-1.2 Nm, L 150 mm, 174 g, 1212224
Unit Price (€ / pc.)
144.5731 € *
Available: 0 pcs.
Available in 10 days: 61 pcs.
Leadtime: 2 Weeks **
Torque screwdriver, 1212224, Phoenix Contact
Torque screw driver, accuracy as per EN ISO 6789 standard, adjustable from 0.3‑1.2 Nm.
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 0,3-1,2 Nm | |
Accuracy | ±6 % | |
Weight | 174 g | |
Length | 150 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |