1212225 | Phoenix Contact

Torque screwdriver, 1.2-3 Nm, L 150 mm, 179 g, 1212225

Order No.: 64P8174
EAN: 4046356455565
MPN:
1212225
TSD-M 3NM
Series: TSD
1212225 Phoenix Contact Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
152.8198 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
152.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.8198 €

Torque screwdriver, 1212225, Phoenix Contact

Torque screw driver, accuracy as per EN ISO 6789 standard, adjustable from 1.2‑3 Nm.

Technical specifications
Version Drehmomentschraubendreher
Torque range 1,2-3 Nm
Accuracy ±6 %
Weight 179 g
Length 150 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes