1212226 | Phoenix Contact

Torque screwdriver, 3-6 Nm, L 152 mm, 267.9 g, 1212226

Order No.: 64P8175
EAN: 4046356455572
MPN:
1212226
TSD-M 6NM
Series: TSD
1212226 Phoenix Contact Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
158.1153 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
158.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
158.1153 €

Torque screwdriver, 1212226, Phoenix Contact

Torque screw driver, accuracy as per EN ISO 6789 standard, adjustable from 3‑6 Nm.

Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 3-6 Nm
Accuracy ±6 %
Length 152 mm
Weight 267.9 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant