1212315 | Phoenix Contact

Torque screwdriver, 2.5 Nm, hexagon, 4 mm, L 205 mm, 100 g, 1212315

Order No.: 64P8172
EAN: 4046356455596
MPN:
1212315
TSD 25 SAC
Series: TSD
1212315 Phoenix Contact Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
71.5904 € *
Available in 5 Days: 31 pcs. - if ordered today
Total Price:
71.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.5904 €

Torque screwdriver, 1212315, Phoenix Contact

Torque screwdriver, with preset torque of 2.5 Nm and 4 mm hexagonal drive for the pressure nut of the connector hood.

Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 2.5 Nm
Peak type hexagon
Size 4 mm
Length 205 mm
Weight 100 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant