1017448 | Phoenix Contact

Pick off terminal block, 41 A, 1000 V, 1017448, AGK PT 4X6/M10

Order No.: 60P0022
EAN: 4055626500638
MPN:
1017448
AGK PT 4X6/M10
Series: AGK
1017448 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.3062 €
50 pcs.
7.5565 €
100 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pick-off terminal block, 1017448, Phoenix Contact

Pick-off terminal block, Nominal voltage: 1000 V, Nominal current: 41 A, Connection method: Push-in connection, 1 level, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Bolt connection, Line contact, Mounting type: on base element, Color: gray.

Features

  • The fully insulated, optional use pick-off terminal block enables voltage pick-off
  • Large-surface marking
Technical specifications
Connection Push-in-Anschluss
Version Abgriffklemme
Width 31 mm
Height 32.3 mm
Length 57.4 mm
Rated voltage 1000 V
Rated current 41 A
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes