2280323 | Phoenix Contact
Transfer module, 25 pole, 2.5 A, 25 V, 2280323, DFLK-D25 SUB/B
Unit Price (€ / pc.)
94.4146 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 2280323, Phoenix Contact
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 25).
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 25-polig | |
Rated current | 2.5 A | |
Rated voltage | 25 V | |
Length | 33.5 mm | |
Width | 40 mm | |
Height | 83.5 mm | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |