2315078 | Phoenix Contact
Transfer module, 40 pole, 1 A, 60 V, 2315078, VIP-3/SC/FLK40
Unit Price (€ / pc.)
103.5419 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Interface module, 2315078, Phoenix Contact
VARIOFACE module with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 40-position.
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 40-polig | |
Rated current | 1 A | |
Rated voltage | 60 V | |
Length | 62 mm | |
Width | 77.4 mm | |
Height | 69 mm | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |