2315162 | Phoenix Contact
Transfer module, 9 pole, 2 A, 25 V, 2315162, VIP-2/SC/D 9SUB/F
Unit Price (€ / pc.)
66.1997 € *
Available: 0 pcs.
Available in 10 days: 561 pcs.
Leadtime: 2 Weeks **
Interface module, 2315162, Phoenix Contact
VARIOFACE module with screw connection and female D-subminiature socket strip, for mounting on NS 35 rails, 9-position.
Features
- Metal foot
- 1:1 connection
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 9-polig | |
Rated current | 2 A | |
Rated voltage | 25 V | |
Length | 45.1 mm | |
Width | 34.7 mm | |
Height | 65.5 mm | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |