2715571 | Phoenix Contact
Sensor/actuator terminal block, 24 A, 250 V, 2715571, DIKD 1,5-PV BK
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Available in 10 days: 569 pcs.
Leadtime: 2 Weeks **
Sensor/actuator terminal block, 2715571, Phoenix Contact
Sensor/actuator terminal block with equipotential bonder, Nominal voltage: 250 V, Nominal current: 24 A, Connection method: screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: black.
Features
- Bridgeable upper level for potential distribution over more than 6 terminal points
- Space-saving potential distributor terminal block
Technical specifications
Connection | Schraubanschluss | |
Version | Initiatoren-/Aktorenklemme | |
Width | 6.2 mm | |
Height | 54.5 mm | |
Length | 72.5 mm | |
Rated voltage | 250 V | |
Rated current | 24 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |