2715762 | Phoenix Contact
Sensor/actuator terminal block, 24 A, 24 V, 2715762, DIK 1,5-LA 24GN/O-M
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Available in 10 days: 356 pcs.
Leadtime: 2 Weeks **
Sensor/actuator terminal block, 2715762, Phoenix Contact
Sensor/actuator terminal block, Nominal voltage: 250 V, Nominal current: 24 A, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.
Technical specifications
Connection | Schraubanschluss | |
Version | Initiatoren-/Aktorenklemme | |
Width | 6.2 mm | |
Height | 54.5 mm | |
Length | 55 mm | |
Rated voltage | 24 V | |
Rated current | 24 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |