2717016 | Phoenix Contact

Sensor/actuator terminal block, 24 A, 250 V, 2717016, DOK 1,5

Order No.: 60P0292
EAN: 4017918062040
MPN:
2717016
DOK 1,5
Series: DOK
2717016 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.7937 €
50 pcs.
8.9131 €
100 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator terminal block, 2717016, Phoenix Contact

Sensor/actuator terminal block, Nominal voltage: 250 V, Nominal current: 24 A, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.

Features

  • Same shape as DIK-three-level initiator terminal blocks
  • The forks of the insertion bridge can be easily loosened for bridging between non-adjacent terminal blocks
  • Unlike the DIK terminal blocks, the lower level of these output terminal blocks makes direct contact with the DIN rail and as a PE connection are marked yellow-green
  • Because the spine of the insertion bridge can be snapped into place with the terminal block housing, all the terminal points can be wired freely and the bridge can be securely positioned
  • The upper level contains the feed-through connections for the signal cable which can be labeled
  • Alternate wiring of an actuator followed by an initiator is easy
  • The middle level supplies the connected actuators with power
Technical specifications
Connection Schraubanschluss
Version Initiatoren-/Aktorenklemme
Width 6.2 mm
Height 54.5 mm
Length 61.5 mm
Rated voltage 250 V
Rated current 24 A
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes