2717029 | Phoenix Contact

Sensor/actuator terminal block, 24 A, 24 V, 2717029, DOK 1,5-LA 24RD/O-M

Order No.: 60P0294
EAN: 4017918062057
MPN:
2717029
DOK 1,5-LA 24RD/O-M
Series: DOK
2717029 Phoenix Contact Transfer Modules for Mounting Rail Image 1
2717029 Phoenix Contact Transfer Modules for Mounting Rail Image 2
2717029 Phoenix Contact Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.0309 €

Sensor/actuator terminal block, 2717029, Phoenix Contact

Sensor/actuator terminal block, Nominal voltage: 24 V, Nominal current: 24 A, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.

Features

  • Same shape as DIK-three-level initiator terminal blocks
  • The forks of the insertion bridge can be easily loosened for bridging between non-adjacent terminal blocks
  • Unlike the DIK terminal blocks, the lower level of these output terminal blocks makes direct contact with the DIN rail and as a PE connection are marked yellow-green
  • Because the spine of the insertion bridge can be snapped into place with the terminal block housing, all the terminal points can be wired freely and the bridge can be securely positioned
  • The upper level contains the feed-through connections for the signal cable which can be labeled
  • Alternate wiring of an actuator followed by an initiator is easy
  • The middle level supplies the connected actuators with power
Technical specifications
Filter Property Value
Version sensor/actuator terminal block
Rated current 24 A
Rated voltage 24 V
Length 61.5 mm
Width 6.2 mm
Height 54.5 mm
Connection screw connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes