2717074 | Phoenix Contact
Sensor/actuator terminal block, 24 A, 24 V, 2717074, DOK 1,5-LA 24GN/O-M
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator terminal block, 2717074, Phoenix Contact
Sensor/actuator terminal block, Nominal voltage: 24 V, Nominal current: 24 A, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.
Features
- Same shape as DIK-three-level initiator terminal blocks
- The forks of the insertion bridge can be easily loosened for bridging between non-adjacent terminal blocks
- Unlike the DIK terminal blocks, the lower level of these output terminal blocks makes direct contact with the DIN rail and as a PE connection are marked yellow-green
- Because the spine of the insertion bridge can be snapped into place with the terminal block housing, all the terminal points can be wired freely and the bridge can be securely positioned
- The upper level contains the feed-through connections for the signal cable which can be labeled
- Alternate wiring of an actuator followed by an initiator is easy
- The middle level supplies the connected actuators with power
Technical specifications
Connection | Schraubanschluss | |
Version | Initiatoren-/Aktorenklemme | |
Width | 6.2 mm | |
Height | 54.5 mm | |
Length | 61.5 mm | |
Rated voltage | 24 V | |
Rated current | 24 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |