2903069 | Phoenix Contact
Transfer module, 37 pole, 2.5 A, 25 V, 2903069, DFLK-D37 SUB/F/FKCT
Unit Price (€ / pc.)
155.6520 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Interface module, 2903069, Phoenix Contact
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in, spring-cage connection terminal blocks and a D-SUB miniature socket strip (number of positions: 37).
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 37-polig | |
Rated current | 2.5 A | |
Rated voltage | 25 V | |
Length | 46 mm | |
Width | 38 mm | |
Height | 128.5 mm | |
Connection | Push-in-Anschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |