3001763 | Phoenix Contact
Pick off terminal block, 57 A, 1000 V, 3001763, AGK 10-UKH 50
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Available in 10 days: 2,592 pcs.
Leadtime: 2 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.9496 €
50 pcs.
6.3308 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pick-off terminal block, 3001763, Phoenix Contact
Pick-off terminal block can only be used in conjunction with UKH 50/70, Nominal voltage: 1000 V, Nominal current: 57 A, Connection method: screw connection, Rated cross section: 10 mm², Cross section: 0.5-10 mm², Color: gray.
Features
- Large-surface marking
- The fully insulated, optional use pick-off terminal block enables voltage pick-off
- Pick-off terminal block, for snapping into the lateral guide
Technical specifications
Connection | Schraubanschluss | |
Version | Abgriffklemme | |
Width | 10.2 mm | |
Height | 34.7 mm | |
Length | 20.7 mm | |
Rated voltage | 1000 V | |
Rated current | 57 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |