3209015 | Phoenix Contact
Sensor/actuator terminal block, 18 A, 250 V, 3209015, STIO 2,5/3-2B/L
Unit Price (€ / pc.)
5.2479 € *
Available: 9 pcs.
Available in 5 Days: 65,000 pcs. - if ordered today
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.8314 €
50 pcs.
4.3911 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator terminal block, 3209015, Phoenix Contact
Sensor/actuator terminal block, Nominal voltage: 250 V, Nominal current: 18 A, Connection method: spring-cage connection, Rated cross section: 2.5 mm², Cross section: 0.08-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.
Features
- Three-conductor output terminal block of the same shape with PE connection in the lower level for wiring actuators
- Power terminal blocks can be located at any point on the terminal strip for supply or extension purposes
- Versions with LED for indicating the switching states
- Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
- Potential is supplied via the STIO-IN power terminal blocks
- The upper level is for signal wiring, whereas the two lower levels are used to distribute the positive and negative potential
- For space and time-saving wiring of three-conductor initiators and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sensor/actuator terminal block | |
| Rated current | 18 A | |
| Rated voltage | 250 V | |
| Length | 75 mm | |
| Width | 5.2 mm | |
| Height | 44.5 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |