3244410 | Phoenix Contact

Sensor/actuator terminal block, 13.5 A, 250 V, 3244410, PTIO 1,5/S/3

Order No.: 60P3383
EAN: 4046356735339
MPN:
3244410
PTIO 1,5/S/3
Series: PTIO
3244410 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Available in 10 days: 147,998 pcs.
Leadtime: 2 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3558 €
50 pcs.
3.0583 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator terminal block, 3244410, Phoenix Contact

Sensor/actuator terminal block, Nominal voltage: 250 V, Nominal current: 13.5 A, Connection method: Push-in connection, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • The compact design and front connection enable wiring in a confined space
Technical specifications
Connection Push-in-Anschluss
Version Initiatoren-/Aktorenklemme
Width 3.5 mm
Height 41.5 mm
Length 74.4 mm
Rated voltage 250 V
Rated current 13.5 A
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes