3260148 | Phoenix Contact

Pick off terminal block, 57 A, 1500 V, 3260148, AGK 10-PTPOWER BU

Order No.: 60P0015
EAN: 4046356779081
MPN:
3260148
AGK 10-PTPOWER BU
Series: AGK
3260148 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3435 €
50 pcs.
3.9508 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pick-off terminal block, 3260148, Phoenix Contact

Pick-off terminal block for use with PTPOWER 50, 95, 150, and 185 PowerTurn high-current terminal blocks, Nominal voltage: 1500 V, Nominal current: 57 A, Connection method: Push-in connection, 1 level, Rated cross section: 10 mm², Cross section: 0.5-16 mm², Mounting type: on base element, Color: blue.

Features

  • Large-surface marking
  • The fully insulated, optional use pick-off terminal block enables voltage pick-off
  • Pick-off terminal block, for snapping into the lateral guide
Technical specifications
Connection Push-in-Anschluss
Version Abgriffklemme
Width 18.5 mm
Height 34.7 mm
Length 35 mm
Rated voltage 1500 V
Rated current 57 A
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes