1005050 | Phoenix Contact

Tool bag, without tools, (L x W x D) 270 x 80 x 80 mm, 22.22 g, 1005050

Order No.: 64P8151
EAN: 4055626474717
MPN:
1005050
TOOL-ZIPCASE EMPTY
Series: TOOL-ZIPCASE
1005050 Phoenix Contact Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
49.4088 € *
Available: 0 pcs.
Available in 10 days: 182 pcs.
Leadtime: 2 Weeks **
Total Price:
49.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.4088 €

Tool box, 1005050, Phoenix Contact

Tool box, unequipped, Material: polyester, Color: black.

Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 80 mm
Weight 22.22 g
Length 270 mm
Material Kunststoff
Depth 80 mm
Logistics
Country of origin PL
Customs tariff number 42029900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes