1206120 | Phoenix Contact

Suitcase, empty, (L x W x D) 340 x 275 x 56 mm, 520 g, 1206120

Order No.: 64P7245
EAN: 4017918368531
MPN:
1206120
CF 3000 TOOL BOX
Series: CF
1206120 Phoenix Contact Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
79.016 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
79.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.016 €

Case, 1206120, Phoenix Contact

Case, unequipped, Width: 275 mm, Height: 56 mm, Length: 340 mm.

Technical specifications
Version Koffer
Additional parts leer
Width 275 mm
Weight 520 g
Length 340 mm
Depth 56 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes