1208319 | Phoenix Contact
Tool case, without tools, (L x W x D) 425 x 475 x 110 mm, 3.5 kg, 1208319
Order No.: 64P7846
EAN: 4046356014441
MPN:
1208319
SAMPLE-TOOL-CASE
Unit Price (€ / pc.)
738.1808 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Toolbox, 1208319, Phoenix Contact
Toolbox without instruments, with rubber straps as tool fixtures, Color: gray.
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 475 mm | |
Weight | 3.5 kg | |
Length | 425 mm | |
Depth | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021219 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |