1212628 | Phoenix Contact
Tool case, without tools, (L x W x D) 510 x 260 x 260 mm, 4.05 kg, 1212628
Unit Price (€ / pc.)
152.9388 € *
Available: 0 pcs.
Available in 10 days: 614 pcs.
Leadtime: 2 Weeks **
Tool case, 1212628, Phoenix Contact
Tool case, unequipped, can be locked, with rubber straps to hold tools in place.
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 260 mm | |
Weight | 4.05 kg | |
Length | 510 mm | |
Material | Kunststoff | |
Depth | 260 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |