8191309 | Phoenix Contact

Tool bag, without tools, (L x W x D) 520 x 250 x 250 mm, 795 g, 8191309

Order No.: 65P2032
EAN: 4055626039855
MPN:
8191309
TOOL-WRAP EMPTY CUS
Series: TOOL-WRAP
8191309 Phoenix Contact Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
35.7833 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.7833 €

Tool wrap, 8191309, Phoenix Contact

Tool wrap, unequipped, business card-sized marking label printed according to customer specifications.

Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 250 mm
Weight 795 g
Length 520 mm
Material Kunststoff
Depth 250 mm
Logistics
Country of origin PL
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes