2320267 | Phoenix Contact
Phoenix Contact QUINT4-UPS/24DC/24DC/40/EC
Unit Price (€ / pc.)
350.0504 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Uninterruptible power supply, 2320267, Phoenix Contact
Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rail mounting, Input 24 VDC, Output: 24 VDC/5 A, Energy storage: lead AGM 3.4 Ah, including mounted UTA 107/30 universal DIN rail adapter.
Features
- Easy handling thanks to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface
- Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently
- Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
- Device suitable for universal use thanks to comprehensive license package and extensive parameterization and diagnostics options
Technical specifications
Number of outputs | 1 | |
Output current | 10 A | |
Output voltage DC | 18 bis 30 VDC | |
Input voltage AC | 18-30 VDC | |
Power | 240 W | |
efficiency | 97.6 % | |
Length | 125 mm | |
Width | 120 mm | |
Height | 169 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 40 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |