1420184 | Phoenix Contact
USB adapter cable, USB plug type A to mini USB plug type B, 5 m, black, 1420184
Unit Price (€ / pc.)
59.7142 € *
Available: 0 pcs.
Available in 10 days: 63 pcs.
Leadtime: 2 Weeks **
USB cable, 1420184, Phoenix Contact
Assembled USB cable, shielded, color: black, PVC outer sheath, USB mini-B on USB type A, IP20, length: 5 m.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | Mini-USB Stecker Typ B | |
Colour | schwarz | |
Cable length | 5 m | |
USB Standard | USB |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |