1653870 | Phoenix Contact

USB adapter cable, USB plug type A to USB plug type B, 2 m, blue, 1653870

Order No.: 62P5085
EAN: 4017918970208
MPN:
1653870
VS-04-2X2X26C7/7-67A/67B/2,0
Series: VS-04
1653870 Phoenix Contact USB Cables
Image may differ
Unit Price (€ / pc.)
71.1977 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.1977 €

USB cable, 1653870, Phoenix Contact

Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/IP67 on USB type B/IP67, length: 2 m.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Colour blau
Cable length 2 m
USB Standard USB
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol