1653906 | Phoenix Contact
USB adapter cable, USB plug type A to USB plug type B, 5 m, blue, 1653906
Unit Price (€ / pc.)
90.4519 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
USB cable, 1653906, Phoenix Contact
Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/IP67 on USB type B/standard, length: 5 m.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Colour | blau | |
Cable length | 5 m | |
USB Standard | USB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |