1653919 | Phoenix Contact

USB adapter cable, USB plug type A to USB plug type B, 2 m, blue, 1653919

Order No.: 62P5093
EAN: 4017918970246
MPN:
1653919
VS-04-2X2X26C7/7-67B/SDA/2,0
Series: VS-04
1653919 Phoenix Contact USB Cables
Image may differ
Unit Price (€ / pc.)
68.0799 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
68.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.0799 €

USB cable, 1653919, Phoenix Contact

Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type B/IP67 on USB type A/standard, length: 2 m.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Colour blau
Cable length 2 m
USB Standard USB
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol