1655768 | Phoenix Contact

USB connection cable, USB plug type A to open end, 5 m, blue, 1655768

Order No.: 62P5089
EAN: 4017918993856
MPN:
1655768
VS-04-2X2X26C7/7-67A/OE/5,0
Series: VS-04
1655768 Phoenix Contact USB Cables
Image may differ
Unit Price (€ / pc.)
66.5567 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.5567 €

USB cable, 1655768, Phoenix Contact

Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/IP67 on open cable end, length: 5 m.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) offenes Ende
Colour blau
Cable length 5 m
USB Standard USB
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol