1655784 | Phoenix Contact
USB connection cable, USB plug type A to open end, 2 m, blue, 1655784
Unit Price (€ / pc.)
39.9007 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
USB cable, 1655784, Phoenix Contact
Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/standard on open cable end, length: 2 m.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | offenes Ende | |
Colour | blau | |
Cable length | 2 m | |
USB Standard | USB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |