1655797 | Phoenix Contact

USB connection cable, USB plug type A to open end, 5 m, blue, 1655797

Order No.: 62P5097
EAN: 4017918993887
MPN:
1655797
VS-04-2X2X26C7/7-SDA/OE/5,0
Series: VS-04
1655797 Phoenix Contact USB Cables
Image may differ
Unit Price (€ / pc.)
62.4869 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
62.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.4869 €

USB cable, 1655797, Phoenix Contact

Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/standard on open cable end, length: 5 m.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) offenes Ende
Colour blau
Cable length 5 m
USB Standard USB
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes