2404677 | Phoenix Contact
USB adapter cable, USB plug type C to USB plug type A, 1.8 m, black, 2404677
Unit Price (€ / pc.)
41.8047 € *
Standard delivery time from the manufacturer is: 13 Weeks
USB cable, 2404677, Phoenix Contact
Connecting cable, for connecting the controller to a PC from USB A to USB C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 1.8 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |