2865492 | Phoenix Contact
PHOENIX CO 2865492
Unit Price (€ / pc.)
186.5563 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Ventilsteuerbaustein | |
Suitable for | Magnetventil | |
Limiter current | 25 mA | |
Assembly | DIN-Schiene | |
Width | 12.5 mm | |
Height | 112.5 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |