2865515 | Phoenix Contact

PHOENIX CO 2865515

Order No.: 64P5144
EAN: 4046356160575
MPN:
2865515
MACX MCR-EX-SL-SD-21-60-LP
Series: MACX
2865515 Phoenix Contact Valve control module
Image may differ
Unit Price (€ / pc.)
186.5563 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
186.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.5563 €
Technical specifications
Version Ventilsteuerbaustein
Suitable for Magnetventil
Limiter current 58 mA
Assembly DIN-Schiene
Width 12.5 mm
Height 112.5 mm
Depth 114.5 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei