2906156 | Phoenix Contact

PHOENIX CO 2906156

Order No.: 64P5149
EAN: 4055626040882
MPN:
2906156
MACX MCR-EX-SL-SD-24-48-LFD-SP
Series: MACX
2906156 Phoenix Contact Valve control module
Image may differ
Unit Price (€ / pc.)
252.1253 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
252.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.1253 €
Technical specifications
Version Ventilsteuerbaustein
Suitable for Magnetventil
Limiter current 48 mA
Assembly DIN-Schiene
Width 12.5 mm
Height 116 mm
Depth 114.5 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei