2924139 | Phoenix Contact

PHOENIX CO 2924139

Order No.: 64P5143
EAN: 4046356338493
MPN:
2924139
MACX MCR-EX-SL-SD-21-40-LP-SP
Series: MACX
2924139 Phoenix Contact Valve control module
Image may differ
Unit Price (€ / pc.)
187.901 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
187.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.901 €
Technical specifications
Version Ventilsteuerbaustein
Suitable for Magnetventil
Limiter current 40 mA
Assembly DIN-Schiene
Width 12.5 mm
Height 116 mm
Depth 114.5 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei