1200104 | Phoenix Contact
Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228/4, white, 1200104
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Available in 10 days: 98,500 pcs.
Leadtime: 2 Weeks **
Ferrule, 1200104, Phoenix Contact
Taped ferrule, 0.5 mm², sleeve length 8 mm, with plastic collar, according to DIN 46228-4, white, for processing with the CRIMPFOX 4 IN 1, 10 strips each with 50 sleeves per strip.
Technical specifications
Cable cross-section | 0,5 mm² | |
Isolated | Yes | |
Colour | weiß | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |