1200164 | Phoenix Contact
Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228/4, gray, 1200164
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Available in 10 days: 40,800 pcs.
Leadtime: 1 Week **
Ferrule, 1200164, Phoenix Contact
Ferrule, Dimensions according to DIN 46228-4, with color-coded plastic collars according to NF C 63-023:1994-02, for processing with the CRIMPFOX 4 in 1, sleeve length: 8 mm, length: 14 mm, color: gray, number of strips: 10, number of sleeves per strip: 40.
Technical specifications
Farbe | grau | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 14 mm | |
Leiterquerschnitt | 2,5 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |