1200293 | Phoenix Contact
Insulated wire end ferrule, 1.0 mm², 14.5 mm/8 mm long, DIN 46228/4, turquoise, 1200293
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Available in 10 days: 136,200 pcs.
Leadtime: 2 Weeks **
Ferrule, 1200293, Phoenix Contact
Ferrule, S-Slimline, sleeve length: 8 mm, length: 14.5 mm, color: turquoise. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- Plastic collar with optimized diameter for 1.0 mm² cables, with max. insulation outside diameter of 2.8 mm.
- Suitable for all PT 1,5/S terminal blocks and COMBI connectors with a width of 3.5 mm
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Cable cross-section | 1,0 mm² | |
Isolated | Yes | |
Colour | türkis | |
Length | 14.5 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |