1213205 | Phoenix Contact
Insulated twin wire end ferrule, 6.0 mm², 25 mm/14 mm long, DIN 46228/4, green, 1213205
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 10 days: 5,100 pcs.
Leadtime: 2 Weeks **
Ferrule, 1213205, Phoenix Contact
Ferrule, sleeve length: 14 mm, length: 25 mm, color: green. This special ferrule allows chain bridges to be set up with ease.
Features
- The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
- Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Cable cross-section | 6,0 mm² | |
Isolated | Yes | |
Colour | grün | |
Length | 25 mm | |
Pin lenght | 14 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |