1213206 | Phoenix Contact

Insulated twin wire end ferrule, 10 mm², 26 mm/14 mm long, DIN 46228-4, brown, 1213206

Order No.: 60P6559
EAN: 4055626280868
MPN:
1213206
AI-TWIN 2X10 -14 BN
Series: AI-TWIN
1213206 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 76,200 pcs. - if ordered today
Total Price:
38.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3808 €

Ferrule, 1213206, Phoenix Contact

Ferrule, sleeve length: 14 mm, length: 26 mm, color: brown. This special ferrule allows chain bridges to be set up with ease.

Features

  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
  • Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour brown
Length 26 mm
Pin lenght 14 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes