3200014 | Phoenix Contact
Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228/4, white, 3200014
Unit Price (€ / pc.)
0.0321 € *
Available: 700 pcs.
Next delivery: 1,100 pcs. on 2025-04-25
Leadtime: 3 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3200014, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: white. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Farbe | weiß | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 14 mm | |
Leiterquerschnitt | 0,5 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |