3200027 | Phoenix Contact

Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, blue, 3200027

Order No.: 51F7660
EAN: 4017918093679
MPN:
3200027
AI 0,75- 8 BU
Series: AI
3200027 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Available in 10 days: 95,800 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0381 €

Ferrule, 3200027, Phoenix Contact

Ferrule, sleeve length: 8 mm, length: 14 mm, color: blue. The metal sleeve is made from soft tin-plated electrolytic copper.

Technical specifications
Colour blau
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 14 mm
Cable cross-section 0,75 mm²
max. operating temperature 105 °C
Standard number DIN 46228/4
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes