3200056 | Phoenix Contact

Insulated wire end ferrule, 1.5 mm², 24 mm/18 mm long, DIN 46228-4, black, 3200056

Order No.: 60P6362
EAN: 4017918093709
MPN:
3200056
AI 1,5 -18 BK
Series: AI
3200056 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 67,200 pcs. - if ordered today
Total Price:
10.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1012 €

Ferrule, 3200056, Phoenix Contact

Ferrule, sleeve length: 18 mm, length: 24 mm, color: black. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 24 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes