3200153 | Phoenix Contact
Insulated wire end ferrule, 16 mm², 28 mm/18 mm long, white, 3200153
Unit Price (€ / pc.)
0.2475 € *
Available: 0 pcs.
Available in 10 days: 8,300 pcs.
Leadtime: 1 Week **
Ferrule, 3200153, Phoenix Contact
Ferrule, sleeve length: 18 mm, length: 28 mm, color: white.
Technical specifications
Farbe | weiß | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 28 mm | |
Leiterquerschnitt | 16 mm² | |
max. Temperatur | 105 °C | |
Pinlänge | 18 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |