3200182 | Phoenix Contact

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228/4, red, 3200182

Order No.: 60P6345
EAN: 4017918093839
MPN:
3200182
AI 1 -10 RD
Series: AI
Phoenix Contact
3200182 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 10 days: 271,600 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0750 €

Ferrule, 3200182, Phoenix Contact

Ferrule, sleeve length: 10 mm, length: 16 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Farbe rot
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 16 mm
Leiterquerschnitt 1,0 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes