3200292 | Phoenix Contact

Uninsulated wire end ferrule, 2.5 mm², 12 mm long, DIN 46228/1, silver, 3200292

Order No.: 60P6172
EAN: 4017918093945
MPN:
3200292
A 2,5 -12
Series: A
3200292 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Available in 10 days: 280,000 pcs.
Leadtime: 2 Weeks **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0345 €

Ferrule, 3200292, Phoenix Contact

Ferrule, length: 12 mm, color: silver.

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 12 mm
Cable cross-section 2,5 mm²
max. operating temperature 105 °C
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes