3200386 | Phoenix Contact

Uninsulated wire end ferrule, 25 mm², 20 mm long, silver, 3200386

Order No.: 60P6185
EAN: 4017918094034
MPN:
3200386
A 25 -20
Series: A
Phoenix Contact
3200386 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Available in 10 days: 4,100 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2297 €

Ferrule, 3200386, Phoenix Contact

Ferrule, length: 20 mm, color: silver.

Technical specifications
Colour silver
Isolated No
Contact material copper
Length 20 mm
Cable cross-section 25 mm²
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes